Part Details for GR581MICRO by Semtech Corporation
Overview of GR581MICRO by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GR581MICRO
GR581MICRO CAD Models
GR581MICRO Part Data Attributes
|
GR581MICRO
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GR581MICRO
Semtech Corporation
Active Filter, 1 Func, Butterworth, Highpass, PDFP10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | DFP, FL10,.1,25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDFP-F10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL10,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Response | HIGHPASS | |
Supply Current-Max (Isup) | 0.45 mA | |
Supply Voltage-Nom (Vsup) | 1.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH |