-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4468
|
Newark | Cap, 1500Pf, 2Kv, Mlcc, 1808 Rohs Compliant: Yes |Murata GR442QR73D152KW01L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-6103-1-ND
|
DigiKey | CAP CER 1500PF 2KV X7R 1808 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9740 In Stock |
|
$0.2686 / $0.8800 | Buy Now |
DISTI #
GR442QR73D152KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 2000 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: GR442QR73D152KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3629 | Buy Now |
DISTI #
81-GR442QR73D152KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500PF 2KV 10% 1808 RoHS: Compliant | 15144 |
|
$0.2600 / $0.7200 | Buy Now |
|
Future Electronics | 1808 1.5 nF 2 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 2000Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | 1808 1.5 nF 2 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
|
Bristol Electronics | 2104 |
|
RFQ | ||
DISTI #
GR442QR73D152KW01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500PF 2KV 10% 1808 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.2500 / $0.2710 | Buy Now |
DISTI #
GR442QR73D152KW01L
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 2kV, X7R, ±10%, SMD, 1808 Min Qty: 2000 | 0 |
|
$0.0690 | RFQ |
DISTI #
GR442QR73D152KW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 2000 V, � 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: GR442QR73D152KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR442QR73D152KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR442QR73D152KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for GR442QR73D152KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR442QR73D152KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1808X7R152K202NB | CAP,CERAMIC,1.5NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1808 CASE | Tai-Tech Advanced Electronics Co Ltd | GR442QR73D152KW01L vs HVC1808X7R152K202NB |
HVC1808X7R152K202NT | CAP,CERAMIC,1.5NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1808 CASE | Tai-Tech Advanced Electronics Co Ltd | GR442QR73D152KW01L vs HVC1808X7R152K202NT |