-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4466
|
Newark | Cap, 100Pf, 2Kv, Mlcc, 1808 Rohs Compliant: Yes |Murata GR442QR73D101KW01L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-6102-1-ND
|
DigiKey | CAP CER 100PF 2KV X7R 1808 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7913 In Stock |
|
$0.3716 / $1.1100 | Buy Now |
DISTI #
GR442QR73D101KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: GR442QR73D101KW01L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5132 | Buy Now |
DISTI #
81-GR442QR73D101KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 2618 |
|
$0.3710 / $0.9100 | Buy Now |
DISTI #
V72:2272_07216741
|
Arrow Electronics | Cap Ceramic 100pF 2000V X7R 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2052 Container: Cut Strips | Americas - 1492 |
|
$0.3329 / $0.5125 | Buy Now |
|
Future Electronics | 1808 2KV X7R 100pF 10% Multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 2000Reel |
|
$0.3200 / $0.3350 | Buy Now |
DISTI #
54321296
|
Verical | Cap Ceramic 100pF 2000V X7R 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2052 | Americas - 1492 |
|
$0.3329 / $0.4537 | Buy Now |
|
Bristol Electronics | 23734 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
GR442QR73D101KW01L
|
TME | Capacitor: ceramic, MLCC, 100pF, 2kV, X7R, ±10%, SMD, 1808 Min Qty: 2000 | 0 |
|
$0.1310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR442QR73D101KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR442QR73D101KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |