-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GR431A7U2J182JWC2JTR-ND
|
DigiKey | CAP Min Qty: 10000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0674 | Buy Now |
DISTI #
GR431A7U2J182JWC2J
|
Avnet Americas | - Tape and Reel (Alt: GR431A7U2J182JWC2J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 | Buy Now |
DISTI #
81-GR431A7U2J182JWCJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1800 pF 630 VDC 5% 1206 U2J RoHS: Compliant | 0 |
|
$0.0580 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GR431A7U2J182JWC2J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR431A7U2J182JWC2J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GR431A7U2J182JWC2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR431A7U2J182JWC2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31A7U2J182JW31J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GR431A7U2J182JWC2J vs GRM31A7U2J182JW31J |
GCM31A7U2J182JX01D | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GR431A7U2J182JWC2J vs GCM31A7U2J182JX01D |