Part Details for GR3M by Suzhou Good-Ark Electronics Co Ltd
Overview of GR3M by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17697206
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1641 Container: Cut Strips | Americas - 2052 |
|
$0.0536 / $0.0576 | Buy Now |
DISTI #
30667905
|
Verical | Diode Switching 1KV 3A 2-Pin SMC RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 1641 | Americas - 2052 |
|
$0.0536 / $0.0553 | Buy Now |
Part Details for GR3M
GR3M CAD Models
GR3M Part Data Attributes
|
GR3M
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR3M
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 1000V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GR3M
This table gives cross-reference parts and alternative options found for GR3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD06-1N5554 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | GR3M vs CPD06-1N5554 |
S3MSMB-Q | Rectifier Diode, | Diotec Semiconductor AG | GR3M vs S3MSMB-Q |
RS3MHV7G | Rectifier Diode, | Taiwan Semiconductor | GR3M vs RS3MHV7G |
RS3MBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GR3M vs RS3MBF |
CMR3U-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | GR3M vs CMR3U-10MTIN/LEAD |
GR3MB | Rectifier Diode, | Surge Components Inc | GR3M vs GR3MB |
S3MBQ-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | GR3M vs S3MBQ-13-F |
RS3MB | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | GR3M vs RS3MB |
GN3MB | Rectifier Diode, | Surge Components Inc | GR3M vs GN3MB |
RS3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | GR3M vs RS3M |