Part Details for GR355DD72W474KW01L by Murata Manufacturing Co Ltd
Overview of GR355DD72W474KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR355DD72W474KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1939
|
Newark | Ceramic Capacitor 470Nf, 450V, X7T, 10%, 2220, Capacitance:0.47Μf, Voltage(Dc):450V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7T, Product Range:Gr3 Series, Product Width:5Mmrohs Compliant: Yes |Murata GR355DD72W474KW01L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 410 |
|
$1.2900 / $2.1900 | Buy Now |
DISTI #
65AH7162
|
Newark | Cap, 0.47Uf, 450V, Mlcc, 2220 Rohs Compliant: Yes |Murata GR355DD72W474KW01L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8260 / $0.8570 | Buy Now |
DISTI #
490-5747-1-ND
|
DigiKey | CAP CER 0.47UF 450V X7T 2220 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4088 In Stock |
|
$0.7864 / $2.5700 | Buy Now |
DISTI #
GR355DD72W474KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 450 V, ? 10%, X7T, 2220 [5750 Metric] - Tape and Reel (Alt: GR355DD72W474KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8079 | Buy Now |
DISTI #
81-GR355DD72W474KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 450 VDC 10% 2220 X7T RoHS: Compliant | 2684 |
|
$0.7930 / $2.3100 | Buy Now |
DISTI #
E02:0323_03441245
|
Arrow Electronics | Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2404 | Europe - 1000 |
|
$0.6493 / $0.6986 | Buy Now |
DISTI #
V72:2272_07216736
|
Arrow Electronics | Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2313 Container: Cut Strips | Americas - 32 |
|
$0.7914 / $2.1168 | Buy Now |
|
Future Electronics | 2220 0.47 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7650 / $0.8050 | Buy Now |
|
Future Electronics | 2220 0.47 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6450 / $0.6950 | Buy Now |
DISTI #
77592912
|
Verical | Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2404 | Americas - 1000 |
|
$0.6570 / $0.7068 | Buy Now |
Part Details for GR355DD72W474KW01L
GR355DD72W474KW01L CAD Models
GR355DD72W474KW01L Part Data Attributes
|
GR355DD72W474KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR355DD72W474KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for GR355DD72W474KW01L
This table gives cross-reference parts and alternative options found for GR355DD72W474KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR355DD72W474KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC355DD72W474KX01K | Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 2220, CHIP | Murata Manufacturing Co Ltd | GR355DD72W474KW01L vs GC355DD72W474KX01K |
GC355DD7LP474KX18L | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | Murata Manufacturing Co Ltd | GR355DD72W474KW01L vs GC355DD7LP474KX18L |