Part Details for GR331CD72W473KW03L by Murata Manufacturing Co Ltd
Overview of GR331CD72W473KW03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR331CD72W473KW03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1936
|
Newark | Ceramic Capacitor, 47Nf, 450V, X7T, 10%, 1206, Capacitance:0.047Μf, Voltage(Dc):450V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7T, Product Range:Gr3 Series, Qualification:- Rohs Compliant: Yes |Murata GR331CD72W473KW03L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1588 |
|
$0.2670 / $0.8110 | Buy Now |
DISTI #
490-5729-1-ND
|
DigiKey | CAP CER 0.047UF 450V X7T 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4870 In Stock |
|
$0.1691 / $0.8000 | Buy Now |
DISTI #
GR331CD72W473KW03L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 450 V, ? 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GR331CD72W473KW03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1726 | Buy Now |
DISTI #
81-GR331CD72W473KW3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 450 VDC 10% 1206 X7T RoHS: Compliant | 2138 |
|
$0.1780 / $0.7800 | Buy Now |
|
Future Electronics | Cap Ceramic 0.047uF 450V X7T 10% SMD 1206 125°C Embossed Plastic T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1660 / $0.1820 | Buy Now |
DISTI #
GR331CD72W473KW03L
|
TME | Capacitor: ceramic, MLCC, 47nF, 450V, X7T, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0579 | RFQ |
DISTI #
GR331CD72W473KW03L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 450 V, � 10%, X7T, 1206 [3216 Metric] - Tape and Reel (Alt: GR331CD72W473KW03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GR331CD72W473KW03L
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.047 uF, 450 V, ? 10%, X7T, 1206 [3216 Metric] (Alt: GR331CD72W473KW03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GR331CD72W473KW03L
GR331CD72W473KW03L CAD Models
GR331CD72W473KW03L Part Data Attributes
|
GR331CD72W473KW03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR331CD72W473KW03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GR331CD72W473KW03L
This table gives cross-reference parts and alternative options found for GR331CD72W473KW03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR331CD72W473KW03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC331CD72W473KX03K | Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.047uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GR331CD72W473KW03L vs GC331CD72W473KX03K |