Part Details for GR3267A by Essentra Components
Results Overview of GR3267A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GR3267A Information
GR3267A by Essentra Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GR3267A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3863
|
Newark | Grommet, Sbr, 31.8Mm-44.5Mm, Black, Grommet Type:Open, Cable Diameter Min:31.8Mm, Cable Diameter ... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
GR3267A-ND
|
DigiKey | GROMMET 1.250" SBR BLACK Min Qty: 600 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9421 | Buy Now |
DISTI #
144-GR3267A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D RoHS: Compliant | 510 |
|
$0.9160 / $1.6100 | Buy Now |
DISTI #
70912393
|
RS | Grommet, Rubber, SBR, Hole Dia 1.500in, ID 1.250in, H .500in, Black, Pk 600 Min Qty: 600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.4500 | RFQ |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 38.1 mm (1.500 in) - in)side Diameter 31.8 mm (1.250 in) ... more RoHS: Compliant | 0 |
|
$0.7680 / $1.1420 | Buy Now |