Part Details for GR321AD72E103KW01J by Murata Manufacturing Co Ltd
Overview of GR321AD72E103KW01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR321AD72E103KW01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GR321AD72E103KW01JCT-ND
|
DigiKey | CAP CER 10000PF 250V X7T 0805 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8397 In Stock |
|
$0.1186 / $0.6100 | Buy Now |
DISTI #
GR321AD72E103KW01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.01uF 250VDC X7T 10% 0805 Paper T/R - Tape and Reel (Alt: GR321AD72E103KW01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1208 | Buy Now |
DISTI #
81-GR321AD72E103KW1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 250 VDC 10% 0805 X7T RoHS: Compliant | 10000 |
|
$0.1180 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1132 | Buy Now |
Part Details for GR321AD72E103KW01J
GR321AD72E103KW01J CAD Models
GR321AD72E103KW01J Part Data Attributes
|
GR321AD72E103KW01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR321AD72E103KW01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GR321AD72E103KW01J
This table gives cross-reference parts and alternative options found for GR321AD72E103KW01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR321AD72E103KW01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC321AD72E103KX01J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GR321AD72E103KW01J vs GC321AD72E103KX01J |