Part Details for GR3105A by Essentra Components
Results Overview of GR3105A by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GR3105A Information
GR3105A by Essentra Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GR3105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3822
|
Newark | Grommet, Sbr, 4.8Mm-11.1Mm, Black, Grommet Type:Open, Cable Diameter Min:4.8Mm, Cable Diameter Ma... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2725 |
|
$0.1020 | Buy Now |
DISTI #
RPC4035-ND
|
DigiKey | GROMMET 0.188" SBR BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3433 In Stock |
|
$0.1976 / $0.3400 | Buy Now |
DISTI #
144-GR3105A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D RoHS: Compliant | 0 |
|
$0.1780 | Order Now |
DISTI #
70912347
|
RS | Grommet, Rubber, SBR, Hole Dia .313in, ID .188in, H .375in, Black, Pk 5000 Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2170 | RFQ |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 8 mm (0.313 in) - in)side Diameter 4.8 mm (0.188 in) - O... more RoHS: Compliant |
4900 In Stock |
|
$0.1367 / $0.2094 | Buy Now |
DISTI #
77826677
|
Verical | GR3105A Min Qty: 300 Package Multiple: 100 Date Code: 2403 | Americas - 4900 |
|
$0.1804 / $0.2722 | Buy Now |
DISTI #
71321958
|
Verical | GR3105A Min Qty: 491 Package Multiple: 1 | Americas - 2725 |
|
$0.3332 | Buy Now |
|
Master Electronics | Open Grommet - Compatible Hole Diameter 8 mm (0.313 in) - in)side Diameter 4.8 mm (0.188 in) - O... more RoHS: Compliant |
4900 In Stock |
|
$0.1367 / $0.2094 | Buy Now |