Part Details for GR302J1K by Littelfuse Inc
Overview of GR302J1K by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GR302J1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4278
|
Newark | Ntc Thermistor 3K Ohm 10% Glass Bead/Bulk |Littelfuse GR302J1K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.5780 | Buy Now |
DISTI #
576-GR302J1K
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 3K OHM 10% GLASS BEAD RoHS: Compliant | 0 |
|
$0.4620 / $1.0500 | Order Now |
Part Details for GR302J1K
GR302J1K CAD Models
GR302J1K Part Data Attributes
|
GR302J1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GR302J1K
Littelfuse Inc
NTC Thermistor, 3000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.064 mm | |
Package Length | 4.064 mm | |
Package Style | Radial | |
Package Width | 2.27 mm | |
Resistance | 3000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |