-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3796
|
Newark | Grommet, Sbr, 3.2Mm, Black, Grommet Type:Open, Cable Diameter Min:3.2Mm, Cable Diameter Max:-, Grommet Material:Sbr (Styrene Butadiene) 60 Durometer, Mounting Hole Dia:6.4Mm, Panel Thickness Max:1.6Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components GR3001A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1335 |
|
$0.0910 | Buy Now |
DISTI #
RPC2280-ND
|
DigiKey | GROMMET 0.125" RUBBER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1331 In Stock |
|
$0.1077 / $0.3000 | Buy Now |
DISTI #
144-GR3001A
|
Mouser Electronics | Grommets & Bushings GROMMETS:SBR BLACK 60D, : RoHS: Compliant | 1373 |
|
$0.1070 / $0.3000 | Buy Now |
DISTI #
70912320
|
RS | Grommet, Rubber, SBR, Hole Dia .250in, ID .125in, H .188in, Black, Pk 1500 | Essentra Components GR3001A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 / $0.1380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1026 | Buy Now |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Overall Diameter 8.7 mm (0.344 in) - Panel Thickness 1.6 mm (0.063 in) RoHS: Compliant |
2950 In Stock |
|
$0.0982 / $0.1158 | Buy Now |
|
Master Electronics | Open Grommet - Compatible Hole Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Overall Diameter 8.7 mm (0.344 in) - Panel Thickness 1.6 mm (0.063 in) RoHS: Compliant |
2950 In Stock |
|
$0.0982 / $0.1158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy