Part Details for GR-31502-000 by Knowles Corporation
Overview of GR-31502-000 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for GR-31502-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GR-31502-000-ND
|
DigiKey | SPEAKER 170OHM TOP PORT 103DB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
100 In Stock |
|
$50.8375 / $68.8000 | Buy Now |
DISTI #
721-GR31502000
|
Mouser Electronics | Speakers & Transducers dual balanced armature receiver RoHS: Compliant | 0 |
|
$53.0800 | Order Now |