Part Details for GR-2022-0000 by CW Industries
Overview of GR-2022-0000 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for GR-2022-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GR-2022-0000-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1555 | Buy Now |
DISTI #
629-GR-2022-0000
|
Mouser Electronics | Rocker Switches DPDT 16A 125-250VAC RoHS: Compliant | 0 |
|
$2.9400 / $3.0000 | Order Now |
DISTI #
72073589
|
RS | Rocker Switch, GR 2000 Series, DPDT, ON-ON, V-Shape, Black,16A,125VAC,.250" QC | CW Industries GR-2022-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9900 / $3.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $3.9800 | Buy Now |
DISTI #
000000000005831025
|
Sager | Rocker Switches DPDT 16A 125-250VAC Min Qty: 1 | 0 |
|
$2.9000 / $3.6000 | Buy Now |
Part Details for GR-2022-0000
GR-2022-0000 CAD Models
GR-2022-0000 Part Data Attributes
|
GR-2022-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GR-2022-0000
CW Industries
Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 21.9964 mm | |
Body Length or Diameter | 26.924 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.37 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |