Part Details for GQM2195C2E6R6CB12D by Murata Manufacturing Co Ltd
Overview of GQM2195C2E6R6CB12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM2195C2E6R6CB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM2195C2E6R6CB12DTR-ND
|
DigiKey | CAP CER 6.6PF 250V C0G 0805 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1070 | Buy Now |
DISTI #
GQM2195C2E6R6CB12D
|
Avnet Americas | Cap Ceramic Monolithic 6.6pF 250VDC 0.25pF SMD Paper T/R - Tape and Reel (Alt: GQM2195C2E6R6CB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GQM2195C2E6R6CB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.6 pF 250 VDC 0.25 pF 0805 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0920 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0764 | Buy Now |
Part Details for GQM2195C2E6R6CB12D
GQM2195C2E6R6CB12D CAD Models
GQM2195C2E6R6CB12D Part Data Attributes
|
GQM2195C2E6R6CB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2E6R6CB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.79% +Tol, 3.79% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000066 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.79% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.79% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GQM2195C2E6R6CB12D
This table gives cross-reference parts and alternative options found for GQM2195C2E6R6CB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E6R6CB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF21N6R6C251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GQM2195C2E6R6CB12D vs RF21N6R6C251CG |
RF21N6R6C251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GQM2195C2E6R6CB12D vs RF21N6R6C251CT |