Part Details for GQM2195C2E270FB12J by Murata Manufacturing Co Ltd
Overview of GQM2195C2E270FB12J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM2195C2E270FB12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM2195C2E270FB12J-ND
|
DigiKey | CAP CER 27PF 250V NP0 0805 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3018 | Buy Now |
DISTI #
GQM2195C2E270FB12J
|
Avnet Americas | Cap Ceramic 27pF 250V C0G 1% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GQM2195C2E270FB12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2620 | Buy Now |
DISTI #
81-GQM2195C2E270FB2J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 27 pF 250 VDC 1% 0805 C0G (NP0) RoHS: Compliant | 0 |
|
$0.2910 / $0.2940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2770 | Buy Now |
Part Details for GQM2195C2E270FB12J
GQM2195C2E270FB12J CAD Models
GQM2195C2E270FB12J Part Data Attributes
|
GQM2195C2E270FB12J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2E270FB12J
Murata Manufacturing Co Ltd
CAP CER 27PF 250V NP0 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for GQM2195C2E270FB12J
This table gives cross-reference parts and alternative options found for GQM2195C2E270FB12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E270FB12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805VA270F4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GQM2195C2E270FB12J vs 0805VA270F4T2A |
RF0805N270F251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GQM2195C2E270FB12J vs RF0805N270F251CT |
RF21N270F251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | GQM2195C2E270FB12J vs RF21N270F251CT |
RF0805N270F251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GQM2195C2E270FB12J vs RF0805N270F251CG |
0805VA270F4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GQM2195C2E270FB12J vs 0805VA270F4T4A |
GUQ21CG270F250NTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | GQM2195C2E270FB12J vs GUQ21CG270F250NTD |
C0805HQN251-270FNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GQM2195C2E270FB12J vs C0805HQN251-270FNP |
CBR08C270FAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GQM2195C2E270FB12J vs CBR08C270FAGAC |
RF21N270F251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GQM2195C2E270FB12J vs RF21N270F251CG |