Part Details for GQM2195C2E151JB12D by Murata Manufacturing Co Ltd
Overview of GQM2195C2E151JB12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM2195C2E151JB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM2195C2E151JB12DCT-ND
|
DigiKey | CAP CER 150PF 250V NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3790 In Stock |
|
$0.1208 / $0.6000 | Buy Now |
DISTI #
GQM2195C2E151JB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 250 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E151JB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1056 | Buy Now |
DISTI #
81-GQM2195C2E151JB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150 pF 250 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 2856 |
|
$0.1200 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1114 | Buy Now |
DISTI #
69059617
|
Verical | Cap Ceramic 150pF 250V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1930 | Americas - 2967 |
|
$0.0718 / $0.0813 | Buy Now |
DISTI #
GQM2195C2E151JB12D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 250 V, � 5%, C0G (NP0), 0805 [2012 Metric] (Alt: GQM2195C2E151JB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301377184
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 2967 |
|
$0.0557 / $0.1920 | Buy Now |
Part Details for GQM2195C2E151JB12D
GQM2195C2E151JB12D CAD Models
GQM2195C2E151JB12D Part Data Attributes
|
GQM2195C2E151JB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2E151JB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GQM2195C2E151JB12D
This table gives cross-reference parts and alternative options found for GQM2195C2E151JB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E151JB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805N151J251TX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0805, | GQM2195C2E151JB12D vs C0805N151J251TX |
CGA4F3C0G2E152J | TDK Corporation | Check for Price | CAPACITOR, CERAMIC | GQM2195C2E151JB12D vs CGA4F3C0G2E152J |
C0805COG151J251NTY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | GQM2195C2E151JB12D vs C0805COG151J251NTY |
RF21N151J251CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GQM2195C2E151JB12D vs RF21N151J251CG |
C0805N151J251TO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0805, | GQM2195C2E151JB12D vs C0805N151J251TO |
0805N151J251P | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | GQM2195C2E151JB12D vs 0805N151J251P |
C0805HQN251-151JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GQM2195C2E151JB12D vs C0805HQN251-151JNP |
C0805N151J251BX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0805, | GQM2195C2E151JB12D vs C0805N151J251BX |
C0805COG151J251CTY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | GQM2195C2E151JB12D vs C0805COG151J251CTY |
C0805HQN251-151JNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GQM2195C2E151JB12D vs C0805HQN251-151JNE |