Part Details for GQM2195C2A1R2DB01D by Murata Manufacturing Co Ltd
Overview of GQM2195C2A1R2DB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM2195C2A1R2DB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM2195C2A1R2DB01D
|
Avnet Americas | Cap Ceramic Monolithic 1.2pF 100VDC 0.5pF SMD Paper T/R - Tape and Reel (Alt: GQM2195C2A1R2DB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for GQM2195C2A1R2DB01D
GQM2195C2A1R2DB01D CAD Models
GQM2195C2A1R2DB01D Part Data Attributes
|
GQM2195C2A1R2DB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2A1R2DB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 41.67% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for GQM2195C2A1R2DB01D
This table gives cross-reference parts and alternative options found for GQM2195C2A1R2DB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2A1R2DB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A1R2DZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GQM2195C2A1R2DB01D vs BC051A1R2DZB9AA1 |
BC051A1R2DZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GQM2195C2A1R2DB01D vs BC051A1R2DZJ1SA0 |
BC051A1R2DZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GQM2195C2A1R2DB01D vs BC051A1R2DZB3AA0 |
AU051A1R2DA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Kyocera AVX Components | GQM2195C2A1R2DB01D vs AU051A1R2DA79A |
BC051A1R2DZT1SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GQM2195C2A1R2DB01D vs BC051A1R2DZT1SA3 |
BC051A1R2DZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GQM2195C2A1R2DB01D vs BC051A1R2DZJ9AA0 |
BC051A1R2DZB1AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GQM2195C2A1R2DB01D vs BC051A1R2DZB1AA2 |
LD051A1R2DAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GQM2195C2A1R2DB01D vs LD051A1R2DAB4A |
BC051A1R2DZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GQM2195C2A1R2DB01D vs BC051A1R2DZT1AA1 |
BC051A1R2DZT3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GQM2195C2A1R2DB01D vs BC051A1R2DZT3AA3 |