Part Details for GQM1885C2AR20BB01D by Murata Manufacturing Co Ltd
Overview of GQM1885C2AR20BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1885C2AR20BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1885C2AR20BB01D
|
Avnet Americas | Cap Ceramic 0.2pF 100V C0G 0.1pF SMD 0603 125?C Paper T/R - Tape and Reel (Alt: GQM1885C2AR20BB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07210462
|
Arrow Electronics | Cap Ceramic 0.2pF 100V C0G 0.1pF Pad SMD 0603 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1725 Container: Cut Strips | Americas - 6 |
|
$0.0039 / $0.0158 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.0156 / $0.1170 | Buy Now |
Part Details for GQM1885C2AR20BB01D
GQM1885C2AR20BB01D CAD Models
GQM1885C2AR20BB01D Part Data Attributes
|
GQM1885C2AR20BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1885C2AR20BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GQM1885C2AR20BB01D
This table gives cross-reference parts and alternative options found for GQM1885C2AR20BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C2AR20BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603COG101-0R2BSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | GQM1885C2AR20BB01D vs C0603COG101-0R2BSND |
C0603C0G101-0R2BPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GQM1885C2AR20BB01D vs C0603C0G101-0R2BPD |
C0603COG101-0R2BPB6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | GQM1885C2AR20BB01D vs C0603COG101-0R2BPB6R |
C0603COG101-0R2BG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | GQM1885C2AR20BB01D vs C0603COG101-0R2BG6P |
C0603COG101-0R2BSN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | GQM1885C2AR20BB01D vs C0603COG101-0R2BSN6D |
C0603COG101-0R2BSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | GQM1885C2AR20BB01D vs C0603COG101-0R2BSNP |
C0603COG101-0R2BG6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | GQM1885C2AR20BB01D vs C0603COG101-0R2BG6D |
C0603COG101-0R2BG6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | GQM1885C2AR20BB01D vs C0603COG101-0R2BG6R |
C0603COG101-0R2BP6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | GQM1885C2AR20BB01D vs C0603COG101-0R2BP6P |
C0603COG101-0R2BPB6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | GQM1885C2AR20BB01D vs C0603COG101-0R2BPB6P |