Part Details for GQM1885C2A1R8CB01D by Murata Manufacturing Co Ltd
Overview of GQM1885C2A1R8CB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1885C2A1R8CB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1885C2A1R8CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 100 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1885C2A1R8CB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
DISTI #
GQM1885C2A1R8CB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 pF, 100 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1885C2A1R8CB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 159 |
|
RFQ |
Part Details for GQM1885C2A1R8CB01D
GQM1885C2A1R8CB01D CAD Models
GQM1885C2A1R8CB01D Part Data Attributes
|
GQM1885C2A1R8CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1885C2A1R8CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.89% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.89% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GQM1885C2A1R8CB01D
This table gives cross-reference parts and alternative options found for GQM1885C2A1R8CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C2A1R8CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X189C1GAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GQM1885C2A1R8CB01D vs C0603X189C1GAL3190 |
C0603T189C1GBL7867 | Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | GQM1885C2A1R8CB01D vs C0603T189C1GBL7867 |
C0603C189C1GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | GQM1885C2A1R8CB01D vs C0603C189C1GAC7013 |
C0603X189C1GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GQM1885C2A1R8CB01D vs C0603X189C1GAC3191 |
0603CG1R8C101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Fenghua (HK) Electronics Ltd | GQM1885C2A1R8CB01D vs 0603CG1R8C101N |
C0603C0G101-1R8CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GQM1885C2A1R8CB01D vs C0603C0G101-1R8CGD |
C0603T189C1GCL3325 | Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | GQM1885C2A1R8CB01D vs C0603T189C1GCL3325 |
C0603COG101-1R8CN6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | VENKEL LTD | GQM1885C2A1R8CB01D vs C0603COG101-1R8CN6B |
0603A1001P80CCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | GQM1885C2A1R8CB01D vs 0603A1001P80CCQS02A5 |
0603A1001P80CCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | GQM1885C2A1R8CB01D vs 0603A1001P80CCRS02A5 |