Part Details for GQM1885C1H9R4BB01J by Murata Manufacturing Co Ltd
Overview of GQM1885C1H9R4BB01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1885C1H9R4BB01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1885C1H9R4BB01J
|
Avnet Americas | Cap Ceramic Monolithic 9.4pF 50VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GQM1885C1H9R4BB01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for GQM1885C1H9R4BB01J
GQM1885C1H9R4BB01J CAD Models
GQM1885C1H9R4BB01J Part Data Attributes
|
GQM1885C1H9R4BB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1885C1H9R4BB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000094 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.06% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.06% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GQM1885C1H9R4BB01J
This table gives cross-reference parts and alternative options found for GQM1885C1H9R4BB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C1H9R4BB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1885C1H9R4BA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 9.4pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GQM1885C1H9R4BB01J vs GRM1885C1H9R4BA01D |
GRM1885C1H9R4BA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000094uF, 0603, | GQM1885C1H9R4BB01J vs GRM1885C1H9R4BA01B |
GCM1885C1H9R4BZ13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GQM1885C1H9R4BB01J vs GCM1885C1H9R4BZ13J |
GRM1885C1H9R4BZ01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GQM1885C1H9R4BB01J vs GRM1885C1H9R4BZ01J |
GRM1885C1H9R4BA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GQM1885C1H9R4BB01J vs GRM1885C1H9R4BA01J |
GQM1885C1H9R4BB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GQM1885C1H9R4BB01J vs GQM1885C1H9R4BB01D |
RF18N9R4B500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GQM1885C1H9R4BB01J vs RF18N9R4B500CG |
CBR06C949B5GAC | KEMET Corporation | $0.0837 | CAPACITOR, CERAMIC | GQM1885C1H9R4BB01J vs CBR06C949B5GAC |
GCM1885C1H9R4BZ13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GQM1885C1H9R4BB01J vs GCM1885C1H9R4BZ13D |
RF18N9R4B500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0603, CHIP | GQM1885C1H9R4BB01J vs RF18N9R4B500CT |