There are no models available for this part yet.
Overview of GQM1882C1H120JB01D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GQM1882C1H120JB01D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4356 |
|
$0.1000 / $0.5000 | Buy Now |
CAD Models for GQM1882C1H120JB01D by Murata Manufacturing Co Ltd
Part Data Attributes for GQM1882C1H120JB01D by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
CH
|
Temperature Coefficient
|
60ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for GQM1882C1H120JB01D
This table gives cross-reference parts and alternative options found for GQM1882C1H120JB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1882C1H120JB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1882C1H120JA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1882C1H120JB01D vs GRM1882C1H120JA01B |
GRM1882C1H120JA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1882C1H120JB01D vs GRM1882C1H120JA01J |
GRM1882C1H120JZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1882C1H120JB01D vs GRM1882C1H120JZ01D |
MCH185AN120JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000012uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GQM1882C1H120JB01D vs MCH185AN120JK |
GQM1882C1H120JB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1882C1H120JB01D vs GQM1882C1H120JB01J |
GRM1882C1H120JA01D | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, CH, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GQM1882C1H120JB01D vs GRM1882C1H120JA01D |
GRM1882C1H120JD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1882C1H120JB01D vs GRM1882C1H120JD01J |
MCH185AN120JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000012uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GQM1882C1H120JB01D vs MCH185AN120JL |
ECJ1ZC1H120J | Ceramic Capacitor, Ceramic, 50V, CH, -/+60ppm/Cel TC, 0.000012uF, 0603 | Panasonic Electronic Components | GQM1882C1H120JB01D vs ECJ1ZC1H120J |
GRM1882C1H120JA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1882C1H120JB01D vs GRM1882C1H120JA01C |