Part Details for GQM1875C2ER70BB12D by Murata Manufacturing Co Ltd
Results Overview of GQM1875C2ER70BB12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GQM1875C2ER70BB12D Information
GQM1875C2ER70BB12D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GQM1875C2ER70BB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM1875C2ER70BB12DCT-ND
|
DigiKey | CAP CER 0.7PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3849 In Stock |
|
$0.0737 / $0.4200 | Buy Now |
DISTI #
GQM1875C2ER70BB12D
|
Avnet Americas | Cap Ceramic Monolithic 0.7pF 250VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GQM1875C2ER70BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 | Buy Now |
DISTI #
81-GQM1875C2ER70BB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.7 pF 250 VDC 0.1 pF 0603 C0G (NP0) RoHS: Compliant | 7008 |
|
$0.0720 / $0.3900 | Buy Now |
|
Future Electronics | CAP CER 0.7PF 250V C0G/NP0 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
4000 Reel |
|
$0.0637 / $0.0674 | Buy Now |
DISTI #
GQM1875C2ER70BB12D
|
TME | Capacitor: ceramic, MLCC, 0.7pF, 250V, C0G (NP0), ±0.1pF, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0690 | RFQ |
DISTI #
GQM1875C2ER70BB12D
|
Avnet Abacus | Cap Ceramic Monolithic 07pF 250VDC 01pF SMD Paper TR (Alt: GQM1875C2ER70BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GQM1875C2ER70BB12D
GQM1875C2ER70BB12D CAD Models
GQM1875C2ER70BB12D Part Data Attributes
|
GQM1875C2ER70BB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2ER70BB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.29% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 14.29% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GQM1875C2ER70BB12D
This table gives cross-reference parts and alternative options found for GQM1875C2ER70BB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1875C2ER70BB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBARQ167SCG0R7BTRA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | GQM1875C2ER70BB12D vs MBARQ167SCG0R7BTRA18 |
MCARQ167SCG0R7BTRA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | GQM1875C2ER70BB12D vs MCARQ167SCG0R7BTRA01 |