-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.55% +Tol, 0.55% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM1875C2E9R1WB12DTR-ND
|
DigiKey | CAP CER 9.1PF 250V C0G 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1349 | Buy Now |
DISTI #
GQM1875C2E9R1WB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 9.1 pF, 250 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E9R1WB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 | Buy Now |
DISTI #
81-GQM1875C2E9R1WB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.1 pF 250 VDC 0.05 pF 0603 C0G (NP0) RoHS: Compliant | 0 |
|
$0.1250 / $0.5100 | Order Now |
|
Future Electronics | Cap Ceramic 9.1pF 250V C0G 0.05pF Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
DISTI #
GQM1875C2E9R1WB12D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 9.1 pF, 250 V, � 0.05pF, C0G (NP0), 0603 [1608 Metric] (Alt: GQM1875C2E9R1WB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM1875C2E9R1WB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2E9R1WB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.55% +Tol, 0.55% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.55% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 0.55% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |