Part Details for GQM1875C2E680GB12D by Murata Manufacturing Co Ltd
Overview of GQM1875C2E680GB12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1875C2E680GB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7176-1-ND
|
DigiKey | CAP CER 68PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15322 In Stock |
|
$0.1151 / $0.5800 | Buy Now |
DISTI #
GQM1875C2E680GB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 250 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E680GB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1038 | Buy Now |
DISTI #
81-GQM1875C2E680GB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 68 pF 250 VDC 2% 0603 C0G (NP0) RoHS: Compliant | 5824 |
|
$0.1110 / $0.5400 | Buy Now |
DISTI #
V72:2272_07207943
|
Arrow Electronics | Cap Ceramic 68pF 250V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1721 Container: Cut Strips | Americas - 1678 |
|
$0.1073 / $0.1632 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1047 | Buy Now |
DISTI #
25767418
|
Verical | Cap Ceramic 68pF 250V C0G 2% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1721 | Americas - 1678 |
|
$0.1632 | Buy Now |
DISTI #
GQM1875C2E680GB12D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 pF, 250 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E680GB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GQM1875C2E680GB12D
GQM1875C2E680GB12D CAD Models
GQM1875C2E680GB12D Part Data Attributes
|
GQM1875C2E680GB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2E680GB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |