Capacitors
GQM1875C2E4R9DB12D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.2% +Tol, 10.2% -Tol, C0G, 30ppm/Cel TC, 0.0000049uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GQM1875C2E4R9DB12D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GQM1875C2E4R9DB12D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GQM1875C2E4R9DB12DTR-ND
DigiKey CAP CER 4.9PF 250V C0G 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0902
$0.0902 Buy Now
DISTI # GQM1875C2E4R9DB12D
Avnet Americas Cap Ceramic Monolithic 4.9pF 250VDC 0.5pF SMD Paper T/R - Tape and Reel (Alt: GQM1875C2E4R9DB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0610
$0.0610 Buy Now
DISTI # 81-GQM1875C2E4R9DB2D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.9 pF 250 VDC 0.5 pF 0603 C0G (NP0) RoHS: Compliant 3563
  • 1 $0.3800
  • 10 $0.2470
  • 100 $0.1490
  • 1,000 $0.0990
  • 4,000 $0.0900
  • 8,000 $0.0800
  • 24,000 $0.0780
  • 48,000 $0.0720
$0.0720 / $0.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.0644
$0.0644 Buy Now

CAD Models for GQM1875C2E4R9DB12D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GQM1875C2E4R9DB12D by Murata Manufacturing Co Ltd

GQM1875C2E4R9DB12D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000049 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.7 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10.2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10.2%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GQM1875C2E4R9DB12D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.2% +Tol, 10.2% -Tol, C0G, 30ppm/Cel TC, 0.0000049uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GQM1875C2E4R9DB12D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GQM1875C2E4R9DB12D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GQM1875C2E4R9DB12D would you like to use for your alert(s)?
  • Please alert me when GQM1875C2E4R9DB12D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GQM1875C2E4R9DB12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GQM1875C2E4R9DB12D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GQM1875C2E4R9DB12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GQM1875C2E4R9DB12D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GQM1875C2E4R9DB12D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: