Part Details for GQM1875C2E470JB12D by Murata Manufacturing Co Ltd
Results Overview of GQM1875C2E470JB12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GQM1875C2E470JB12D Information
GQM1875C2E470JB12D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GQM1875C2E470JB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0445
|
Newark | Cap, 47Pf, 250V, Mlcc, 0603 Rohs Compliant: Yes |Murata GQM1875C2E470JB12D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4049 |
|
$0.2070 / $0.3440 | Buy Now |
DISTI #
97AH9603
|
Newark | Cap, 47Pf, 250V, Mlcc, 0603, Capacitance:47Pf, Voltage Rating:250V, Ceramic Capacitor Case:0603 [... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1710 | Buy Now |
DISTI #
490-5900-1-ND
|
DigiKey | CAP CER 47PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4611 In Stock |
|
$0.1548 / $0.6600 | Buy Now |
DISTI #
GQM1875C2E470JB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 250 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 | Buy Now |
DISTI #
81-GQM1875C2E470JB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 250 VDC 5% 0603 C0G (NP0) RoHS: Compliant | 5010 |
|
$0.1500 / $0.6300 | Buy Now |
DISTI #
V72:2272_07207774
|
Arrow Electronics | Cap Ceramic 47pF 250V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 698 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2104 Container: Cut Strips | Americas - 2559 |
|
$0.1833 | Buy Now |
|
Future Electronics | 0603 47 pF 250 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
4000 Reel |
|
$0.1080 / $0.1110 | Buy Now |
DISTI #
57454901
|
Verical | Cap Ceramic 47pF 250V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 698 Package Multiple: 1 Date Code: 2104 | Americas - 2559 |
|
$0.1833 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 250V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.000047UF, SURFA... more | 2020 |
|
$0.1406 / $0.3375 | Buy Now |
DISTI #
GQM1875C2E470JB12D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 250 VDC 5% 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1130 / $0.1220 | Buy Now |
Part Details for GQM1875C2E470JB12D
GQM1875C2E470JB12D CAD Models
GQM1875C2E470JB12D Part Data Attributes
|
GQM1875C2E470JB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2E470JB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GQM1875C2E470JB12D
This table gives cross-reference parts and alternative options found for GQM1875C2E470JB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1875C2E470JB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCARQ167SCG470JTRA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | GQM1875C2E470JB12D vs MCARQ167SCG470JTRA1J |
MCARQ167SCG470JTRA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | GQM1875C2E470JB12D vs MCARQ167SCG470JTRA01 |
MMARQ167SCG470JTRA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | GQM1875C2E470JB12D vs MMARQ167SCG470JTRA01 |
MMARQ167SCG470JTRA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | GQM1875C2E470JB12D vs MMARQ167SCG470JTRA18 |