Part Details for GQM1875C2E2R9DB12D by Murata Manufacturing Co Ltd
Results Overview of GQM1875C2E2R9DB12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GQM1875C2E2R9DB12D Information
GQM1875C2E2R9DB12D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GQM1875C2E2R9DB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM1875C2E2R9DB12DTR-ND
|
DigiKey | CAP CER 2.9PF 250V C0G 0603 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0856 | Buy Now |
DISTI #
GQM1875C2E2R9DB12D
|
Avnet Americas | Cap Ceramic Monolithic 2.9pF 250VDC 0.5pF SMD Paper T/R - Tape and Reel (Alt: GQM1875C2E2R9DB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 | Buy Now |
DISTI #
81-GQM1875C2E2R9DB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.9 pF 250 VDC 0.5 pF 0603 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0680 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0540 / $0.0572 | Buy Now |
DISTI #
GQM1875C2E2R9DB12D
|
TME | Capacitor: ceramic, MLCC, 2.9pF, 250V, C0G (NP0), ±0.5pF, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0543 | RFQ |
DISTI #
GQM1875C2E2R9DB12D
|
Avnet Abacus | Cap Ceramic Monolithic 29pF 250VDC 05pF SMD Paper TR (Alt: GQM1875C2E2R9DB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |