Part Details for GQM1875C2E2R6CB12D by Murata Manufacturing Co Ltd
Results Overview of GQM1875C2E2R6CB12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GQM1875C2E2R6CB12D Information
GQM1875C2E2R6CB12D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GQM1875C2E2R6CB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM1875C2E2R6CB12DTR-ND
|
DigiKey | CAP CER 2.6PF 250V C0G 0603 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0856 | Buy Now |
DISTI #
GQM1875C2E2R6CB12D
|
Avnet Americas | Cap Ceramic Monolithic 2.6pF 250VDC 0.25pF SMD Paper T/R - Tape and Reel (Alt: GQM1875C2E2R6CB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0531 / $0.0568 | Buy Now |
DISTI #
81-GQM1875C2E2R6CB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.6 pF 250 VDC 0.25 pF 0603 C0G (NP0) RoHS: Compliant | 2783 |
|
$0.0680 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel |
0 Reel |
|
$0.0540 / $0.0572 | Buy Now |
DISTI #
GQM1875C2E2R6CB12D
|
TME | Capacitor: ceramic, MLCC, 2.6pF, 250V, C0G (NP0), ±0.25pF, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0543 | RFQ |
DISTI #
GQM1875C2E2R6CB12D
|
Avnet Abacus | Cap Ceramic Monolithic 26pF 250VDC 025pF SMD Paper TR (Alt: GQM1875C2E2R6CB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GQM1875C2E2R6CB12D
GQM1875C2E2R6CB12D CAD Models
GQM1875C2E2R6CB12D Part Data Attributes
|
GQM1875C2E2R6CB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2E2R6CB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.62% +Tol, 9.62% -Tol, C0G, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000026 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.62% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 9.62% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |