Part Details for GQM1555G2D4R2WB01D by Murata Manufacturing Co Ltd
Overview of GQM1555G2D4R2WB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1555G2D4R2WB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM1555G2D4R2WB01DTR-ND
|
DigiKey | CAP CER 4.2PF 200V X8G 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1741 | Buy Now |
DISTI #
GQM1555G2D4R2WB01D
|
Avnet Americas | Capacitor Ceramic 4.2pF 200V X8G 0.05pF Surface Mount 0402 150?C Paper T/R - Tape and Reel (Alt: GQM1555G2D4R2WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1497 | Buy Now |
DISTI #
81-GQM1555G2D4R2WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.1670 / $0.1690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1509 | Buy Now |
Part Details for GQM1555G2D4R2WB01D
GQM1555G2D4R2WB01D CAD Models
GQM1555G2D4R2WB01D Part Data Attributes
|
GQM1555G2D4R2WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1555G2D4R2WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.19% +Tol, 1.19% -Tol, X8G, 0.0000042uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000042 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.19% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.19% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |