Part Details for GQM1555C2D240GB01J by Murata Manufacturing Co Ltd
Overview of GQM1555C2D240GB01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1555C2D240GB01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM1555C2D240GB01JTR-ND
|
DigiKey | CAP CER 24PF 200V C0G 0402 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1028 | Buy Now |
DISTI #
GQM1555C2D240GB01J
|
Avnet Americas | Cap Ceramic Monolithic 24pF 200VDC 2% SMD Paper T/R - Tape and Reel (Alt: GQM1555C2D240GB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 | Buy Now |
DISTI #
81-GQM1555C2D240GB1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 24 pF 200 VDC 2% 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.1010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0960 | Buy Now |
Part Details for GQM1555C2D240GB01J
GQM1555C2D240GB01J CAD Models
GQM1555C2D240GB01J Part Data Attributes
|
GQM1555C2D240GB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1555C2D240GB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GQM1555C2D240GB01J
This table gives cross-reference parts and alternative options found for GQM1555C2D240GB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1555C2D240GB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF15N240G201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GQM1555C2D240GB01J vs RF15N240G201CG |
201SHL240GS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GQM1555C2D240GB01J vs 201SHL240GS-ROHS |
RF15N240G201CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GQM1555C2D240GB01J vs RF15N240G201CT |
GQM1555C2D240GB01W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GQM1555C2D240GB01J vs GQM1555C2D240GB01W |
201SHL240GSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GQM1555C2D240GB01J vs 201SHL240GSE-ROHS |
CBR04C240G2GAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | GQM1555C2D240GB01J vs CBR04C240G2GAC |