Part Details for GQM1555C2D1R0WB01D by Murata Manufacturing Co Ltd
Overview of GQM1555C2D1R0WB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1555C2D1R0WB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM1555C2D1R0WB01DCT-ND
|
DigiKey | CAP CER 1PF 200V NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9950 In Stock |
|
$0.1169 / $0.6000 | Buy Now |
DISTI #
GQM1555C2D1R0WB01D
|
Avnet Americas | Cap Ceramic Monolithic 1pF 200VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GQM1555C2D1R0WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1105 | Buy Now |
DISTI #
81-GQM1555C2D1R0WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 pF 200 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.1160 / $0.1230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1114 | Buy Now |
DISTI #
72488647
|
Verical | Cap Ceramic 1pF 200V C0G 0.05pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 2307 | Americas - 8872 |
|
$0.1913 / $0.1975 | Buy Now |
DISTI #
GQM1555C2D1R0WB01D
|
Avnet Abacus | Cap Ceramic Monolithic 1pF 200VDC 0.05pF SMD Paper T/R (Alt: GQM1555C2D1R0WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301846295
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT Container: Cut Tape | 8872 |
|
$0.1530 / $0.3570 | Buy Now |
Part Details for GQM1555C2D1R0WB01D
GQM1555C2D1R0WB01D CAD Models
GQM1555C2D1R0WB01D Part Data Attributes
|
GQM1555C2D1R0WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1555C2D1R0WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GQM1555C2D1R0WB01D
This table gives cross-reference parts and alternative options found for GQM1555C2D1R0WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1555C2D1R0WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1555C2D1R0WB01W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GQM1555C2D1R0WB01D vs GQM1555C2D1R0WB01W |
RF15N1R0A201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GQM1555C2D1R0WB01D vs RF15N1R0A201CT |
201SHL1R0AS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GQM1555C2D1R0WB01D vs 201SHL1R0AS-ROHS |
CBR04C109A2GAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | GQM1555C2D1R0WB01D vs CBR04C109A2GAC |