Part Details for GQM0335G2D120GB01J by Murata Manufacturing Co Ltd
Overview of GQM0335G2D120GB01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM0335G2D120GB01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GQM0335G2D120GB01JTR-ND
|
DigiKey | CAP CER 12PF 200V X8G 0201 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0668 | Buy Now |
DISTI #
GQM0335G2D120GB01J
|
Avnet Americas | CAP C-AS HIQ GQM - Tape and Reel (Alt: GQM0335G2D120GB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 | Buy Now |
DISTI #
81-QM0335G2D120GB01J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12pF 200VDC 2% 0201 X8G RoHS: Compliant | 0 |
|
$0.0600 / $0.0650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0579 | Buy Now |
Part Details for GQM0335G2D120GB01J
GQM0335G2D120GB01J CAD Models
GQM0335G2D120GB01J Part Data Attributes
|
GQM0335G2D120GB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM0335G2D120GB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X8G, 0.000012uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GQM0335G2D120GB01J
This table gives cross-reference parts and alternative options found for GQM0335G2D120GB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM0335G2D120GB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM0335G2D120GB01D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, X8G, 0.000012uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GQM0335G2D120GB01J vs GQM0335G2D120GB01D |