Part Details for GQA2W008A150V-007-R by TDK-Lambda Corporation
Overview of GQA2W008A150V-007-R by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for GQA2W008A150V-007-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4362
|
Newark | Dc-Dc Converter, 1 O/P, 15V, 8A, Power Supply Applications:Ite, Dc/Dc Converter Type:Quarter Brick, Input Ratio:4:1, Output Power Max:120W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:8A Rohs Compliant: Yes |Tdk-Lambda GQA2W008A150V-007-R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7000 / $116.3100 | Buy Now |
DISTI #
285-2709-ND
|
DigiKey | DC DC CONVERTER 15V 120W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
13 In Stock |
|
$101.7750 / $121.8500 | Buy Now |
DISTI #
967-GQA2W008A150V7R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 120W 24Vin 15Vout 8A NLog Flange RoHS: Compliant | 0 |
|
$99.7000 / $116.3100 | Order Now |
DISTI #
72203871
|
RS | DC-DC Converter, PCB Mount, Quarter Brick, Input 24VDC, 15V 8A, 120W, Open Frame | TDK-Lambda GQA2W008A150V-007-R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$107.6500 / $115.7600 | RFQ |
|
Onlinecomponents.com | Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 36V - Vout: 15V RoHS: Compliant | 0 |
|
$99.7000 / $121.8500 | Buy Now |
DISTI #
000000000005599714
|
Sager | Isolated DC/DC Converters - Through Hole 120W 24Vin 15Vout 8A NLog Flange Min Qty: 1 | 0 |
|
$99.7000 / $121.8500 | Buy Now |
Part Details for GQA2W008A150V-007-R
GQA2W008A150V-007-R CAD Models
GQA2W008A150V-007-R Part Data Attributes
|
GQA2W008A150V-007-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
GQA2W008A150V-007-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-XDFM-X8 | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |