GQA24003A480V-007-R
Description: DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE-8

Overview of GQA24003A480V-007-R by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for GQA24003A480V-007-R by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # GQA24003A480V-007-
Avnet Americas Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 120 W, 1 Output, 48 V, 2.5 A - Bulk (Alt: GQA24003A480V-007-) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk 0
  • 15 $147.6552
$147.6552 Buy Now

CAD Models for GQA24003A480V-007-R by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GQA24003A480V-007-R by TDK Corporation

GQA24003A480V-007-R
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
MODULE-8
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
JESD-30 Code
R-XDFM-X8
Load Regulation-Max
0.03%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
52.8 V
Output Voltage-Min
45.6 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
120 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. GQA24003A480V-007-R
    TDK Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE-8
    VS

Related Parts for GQA24003A480V-007-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GQA24003A480V-007-R by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GQA24003A480V-007-R by TDK Corporation

Select Manufacturer
Which Manufacturer of GQA24003A480V-007-R would you like to use for your alert(s)?
  • Please alert me when GQA24003A480V-007-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GQA24003A480V-007-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GQA24003A480V-007-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GQA24003A480V-007-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GQA24003A480V-007-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GQA24003A480V-007-R by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: