Part Details for GQ2540-9RG by Bel Fuse
Overview of GQ2540-9RG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQ2540-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQ2540-9RG
|
Avnet Americas | Module DC-DC 2-OUT 15V/15V 7.4A/7.4A 120W - Trays (Alt: GQ2540-9RG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Tray | 0 |
|
$489.9500 | Buy Now |
DISTI #
GQ2540-9RG
|
Avnet Abacus | Module DC-DC 2-OUT 15V/15V 7.4A/7.4A 120W (Alt: GQ2540-9RG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GQ2540-9RG
GQ2540-9RG CAD Models
GQ2540-9RG Part Data Attributes
|
GQ2540-9RG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
GQ2540-9RG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CSA | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 54 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-XXMA-X | |
Length | 164 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 1.3333% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER AND OVERVOLTAGE; OUTPUT OVER VOLTAGE;THERMAL;SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 19.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.005 s | |
Width | 111 mm |