Part Details for GQ25-11ZE/B/12V/S by Onpow
Overview of GQ25-11ZE/B/12V/S by Onpow
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for GQ25-11ZE/B/12V/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V25-21E-12B-S
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/220VAC, 5A/24VDC, IP65 Min Qty: 1 | 1 |
|
$11.0200 / $13.7800 | Buy Now |
DISTI #
SW-GQ2511EB12-JZ-ON
|
Maritex | 1 |
|
$9.4470 / $11.8120 | Buy Now |