Part Details for GQ19PF-10E/R/24V/S by Onpow
Results Overview of GQ19PF-10E/R/24V/S by Onpow
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GQ19PF-10E/R/24V/S Information
GQ19PF-10E/R/24V/S by Onpow is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GQ19PF-10E/R/24V/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V19-10PFE-24R-S
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.5A/220VAC, 2A/36VDC Min Qty: 1 | 0 |
|
$7.2900 / $9.1100 | RFQ |
DISTI #
SW-GQ1911ER24-PF-L-ON
|
Maritex | Push button switch, monostable, 19mm, screw terminals, stainless steel, ring red illumiation, ... more Min Qty: 1 Package Multiple: 1 | 10 |
|
$6.6410 / $8.3000 | Buy Now |