Part Details for GQ12-AF-10E/J/W/12V/A by Onpow
Overview of GQ12-AF-10E/J/W/12V/A by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for GQ12-AF-10E/J/W/12V/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQ12-AF-10EJW12VA
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP65, OFF-(ON) Min Qty: 1 | 0 |
|
$3.8800 / $5.4600 | RFQ |