Part Details for GPX-3-88-50 by Kycon Inc
Overview of GPX-3-88-50 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for GPX-3-88-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GPX-3-88-50-ND
|
DigiKey | GANGJACK-3PORT-PERPEND-8P8C GREY Min Qty: 210 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3868 | Buy Now |
DISTI #
806-GPX-3-88-50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 3 PORT VERTICAL 8P8C PCB MOUNT GREY 50u RoHS: Compliant | 0 |
|
$10.2900 / $11.2700 | Order Now |
DISTI #
000000000001507023
|
Sager | Modular Connectors / Ethernet Connectors 3 PORT VERTICAL 8P8C PCB MOUNT GREY 50u Min Qty: 210 | 0 |
|
$15.0300 | Buy Now |
Part Details for GPX-3-88-50
GPX-3-88-50 CAD Models
GPX-3-88-50 Part Data Attributes
|
GPX-3-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GPX-3-88-50
Kycon Inc
Telecom and Datacom Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | 3 PORTS, 8 CONTACTS EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.606 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |