Part Details for GPV103B by Essentra Components
Results Overview of GPV103B by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPV103B Information
GPV103B by Essentra Components is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for GPV103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-GPV103B
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG STD FLG:PVC YELLOW RoHS: Compliant | 0 |
|
$0.3810 / $0.4150 | Order Now |
|
Onlinecomponents.com | Tapered Cap - 13.8 mm (0.545 in) - Maximum Outside Diameter - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.3525 / $0.7380 | Buy Now |