Part Details for GPSOM-0900-01-01 by Samtec Inc
Overview of GPSOM-0900-01-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PV88090-05FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO | |
iW9809-00 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
PV88090-06FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO |
Price & Stock for GPSOM-0900-01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-GPSOM-0900-01-01-ND
|
DigiKey | MICRO GUIDE POST STANDOFF Min Qty: 1 Lead time: 6 Weeks Container: Bag |
100 In Stock |
|
$6.3947 / $13.4000 | Buy Now |
DISTI #
GPSOM-0900-01-01
|
Avnet Americas | SureWare Micro Guide Post Standoff - Bag (Alt: GPSOM-0900-01-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$5.5100 / $7.7400 | Buy Now |
DISTI #
200-GPSOM09000101
|
Mouser Electronics | Standoffs & Spacers SureWare Micro Guide Post Standoff | 500 |
|
$5.1800 / $7.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $9.5400 | Buy Now |
DISTI #
000000000007198490
|
Sager | SUREWARE� MICRO GUIDE POST STANDOFF Min Qty: 1 | 0 |
|
$5.1800 / $7.7400 | Buy Now |
DISTI #
655b69589a6a301e91ad27c2
|
Samtec | SureWare™ Micro Guide Post Standoff RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$3.8300 / $7.7400 | Buy Now |
Part Details for GPSOM-0900-01-01
GPSOM-0900-01-01 CAD Models
GPSOM-0900-01-01 Part Data Attributes
|
GPSOM-0900-01-01
Samtec Inc
Buy Now
|
Compare Parts:
GPSOM-0900-01-01
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |