Part Details for GPSGB2515 by Pulse Electronics Corporation
Results Overview of GPSGB2515 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPSGB2515 Information
GPSGB2515 by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for GPSGB2515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6480
|
Newark | Rf Antenna, 1.561 To 1.602Ghz, 15Db, Antenna Type:Gps/Glonass/Galileo/Beidou/Compass, Frequency Mi... more RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $11.9900 | Buy Now |
DISTI #
553-GPSGB2515-ND
|
DigiKey | RF ANT 1.561/1.575GHZ CER PATCH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
97 In Stock |
|
$10.2637 / $18.3800 | Buy Now |
DISTI #
GPSGB2515
|
Avnet Americas | Patch Antenna, Single Band, Right Hand Circular, 1.5611 GHz, 1.575 GHz, 1.6026 GHz, Adhesive Tape - ... more RoHS: Compliant Min Qty: 168 Package Multiple: 28 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$9.7536 / $9.9568 | Buy Now |
DISTI #
673-GPSGB2515
|
Mouser Electronics | Antennas GPS MULTI-MODE 25X25MM PA NPB RoHS: Compliant | 126 |
|
$10.2600 / $16.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 28 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$9.6600 | Buy Now |
|
Onlinecomponents.com | Internal - Active GNSS: GNSS L3, Patch + LNA + Cable RoHS: Compliant |
56 In Stock |
|
$10.7800 / $14.1600 | Buy Now |
DISTI #
GPSGB2515
|
TTI | Antennas GPS MULTI-MODE 25X25MM PA NPB RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 28 Container: Kit |
Americas - 140 In Stock |
|
$10.1600 / $11.3100 | Buy Now |
DISTI #
000000000005578192
|
Sager | Antennas GPS MULTI-MODE 25X25MM PA NPB Min Qty: 168 | 0 |
|
$10.8000 | Buy Now |
DISTI #
GPSGB2515
|
Avnet Abacus | Patch Antenna Single Band Right Hand Circular 15611 GHz 1575 GHz 16026 GHz Adhesive Tape (Alt: GPSGB... more RoHS: Compliant Min Qty: 168 Package Multiple: 28 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Internal - Active GNSS: GNSS L3, Patch + LNA + Cable RoHS: Compliant |
56 In Stock |
|
$10.7800 / $14.1600 | Buy Now |
Part Details for GPSGB2515
GPSGB2515 CAD Models
GPSGB2515 Part Data Attributes
|
GPSGB2515
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GPSGB2515
Pulse Electronics Corporation
ANT CERAMIC PATCH 1.575GHZ IPEX
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-11-07 | |
Samacsys Manufacturer | Pulse Electronics | |
RF/Microwave Device Type | GPS ANTENNA |