Part Details for GPSDM700/5800GGT by Pulse Electronics Corporation
Results Overview of GPSDM700/5800GGT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPSDM700/5800GGT Information
GPSDM700/5800GGT by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for GPSDM700/5800GGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2981
|
Newark | Gps Antenna, 5.15-5.875Ghz, 6.5Dbi, Antenna Type:Gps, Frequency Min:5.15Ghz, Frequency Max:5.875G... more RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.7900 | Buy Now |
DISTI #
GPSDM700/5800GGT-ND
|
DigiKey | RF ANT 700MHZ/850MHZ DOME PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4 In Stock |
|
$82.0983 / $96.2600 | Buy Now |
DISTI #
GPSDM700/5800GGT
|
Avnet Americas | External Antenna, Puck, Multi Band, 2.3GHz -2.7GHz, 5.15GHz -5.875GHz, 1.57542GHz, Linear, Vertical,... more RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$75.5302 / $83.4116 | Buy Now |
DISTI #
673-GPSDM700/5800GGT
|
Mouser Electronics | Antennas Ant Active GPS 3Leads Drt Mnt Black RoHS: Compliant | 31 |
|
$80.5100 / $96.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 12 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$77.2700 / $78.2300 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Combo, 3 Ports Multi Antennas RoHS: Compliant | 0 |
|
$81.5300 / $170.7600 | Buy Now |
DISTI #
GPSDM700/5800GGT
|
TTI | Antennas Ant Active GPS 3Leads Drt Mnt Black RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$81.7000 / $88.4300 | Buy Now |
DISTI #
000000000005110671
|
Sager | Antennas Ant Active GPS 3Leads Drt Mnt Black Min Qty: 36 | 0 |
|
$58.2900 | Buy Now |
DISTI #
GPSDM700/5800GGT
|
Avnet Abacus | External Antenna Puck Multi Band 23GHz 27GHz 515GHz 5875GHz 157542GHz Linear Vertical Right Hand Cir... more RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 23 Weeks, 0 Days | Abacus - 12 |
|
Buy Now |