Part Details for GPSDM02 by Pulse Electronics Corporation
Overview of GPSDM02 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPSDM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6472
|
Newark | Blk Gps Dir Mt 17 Rg174 M Npb/Bag Rohs Compliant: Yes |Pulse Electronics GPSDM02 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9500 / $44.3900 | Buy Now |
DISTI #
553-2589-ND
|
DigiKey | RF ANT 1.575GHZ DOME MCX CONN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$43.8838 / $52.0900 | Buy Now |
DISTI #
GPSDM02
|
Avnet Americas | Antenna GPS 5dBic 1575.42MHz Bolt Mount - Bag (Alt: GPSDM02) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$41.5738 / $45.3248 | Buy Now |
DISTI #
673-GPSDM02
|
Mouser Electronics | Antennas BLK GPS DIR MT 17' RG174 M NPB RoHS: Compliant | 3 |
|
$43.4400 / $51.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$38.1300 | Buy Now |
|
Onlinecomponents.com | Vechicular Antenna: Active GNSS, Low Profile (LP) RoHS: Compliant |
3 Partner Stock |
|
$38.8900 / $81.1700 | Buy Now |
DISTI #
000000000005358843
|
Sager | Antennas BLK GPS DIR MT 17' RG174 M NPB Min Qty: 1 | 0 |
|
$41.1300 / $44.0300 | Buy Now |
Part Details for GPSDM02
GPSDM02 CAD Models
GPSDM02 Part Data Attributes
|
GPSDM02
Pulse Electronics Corporation
Buy Now
|
Compare Parts:
GPSDM02
Pulse Electronics Corporation
|
Samacsys Manufacturer | Pulse Electronics |