-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7031
|
Newark | Sige:C Low Noise Amplifier Mmic For Gps, Glonass, Galileo And Compass/ Reel Rohs Compliant: Yes |Nxp GPS1502LX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2320 | Buy Now |
DISTI #
568-GPS1502LXCT-ND
|
DigiKey | MMIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15905 In Stock |
|
$0.2446 / $0.6900 | Buy Now |
DISTI #
GPS1502LX
|
Avnet Americas | MMIC - Tape and Reel (Alt: GPS1502LX) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2089 / $0.2296 | Buy Now |
DISTI #
771-GPS1502LX
|
Mouser Electronics | RF Amplifier SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass RoHS: Compliant | 10545 |
|
$0.2150 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2040 | Buy Now |
DISTI #
86111318
|
Verical | RF Amp Single LNA 1.299GHz 3.1V 6-Pin XSON T/R RoHS: Compliant Min Qty: 1473 Package Multiple: 1 Date Code: 2001 | Americas - 5000 |
|
$0.2546 | Buy Now |
DISTI #
86110853
|
Verical | RF Amp Single LNA 1.299GHz 3.1V 6-Pin XSON T/R RoHS: Compliant Min Qty: 1473 Package Multiple: 1 Date Code: 2101 | Americas - 2600 |
|
$0.2546 | Buy Now |
|
Rochester Electronics | GPS1502LX - RF Amplifier MMIC RoHS: Compliant Status: Active Min Qty: 1 | 7600 |
|
$0.2037 / $0.2397 | Buy Now |
|
Ameya Holding Limited | MMIC | 9114 |
|
RFQ | |
DISTI #
GPS1502LX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GPS1502LX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GPS1502LX
NXP Semiconductors
RF/Microwave Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-1232, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.6 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1299 MHz | |
Operating Frequency-Min | 1164 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.03,16 | |
Power Supplies | 0.8/1.8,2.8 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Screening Level | IEC-60134 | |
Supply Current-Max | 6.4 mA | |
Surface Mount | YES | |
VSWR-Max | 1.92 |