Part Details for GPS-TMG-26NMS by Amphenol PCTEL
Overview of GPS-TMG-26NMS by Amphenol PCTEL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9232-81VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency Buck Regulator for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
DA9233-A1VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency PMIC for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
SIT5155AI-FK033IT-10.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for GPS-TMG-26NMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GPS-TMG-26NMS-ND
|
DigiKey | RF ANT 1.575GHZ DOME N TYP F POL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$155.8876 / $188.9800 | Buy Now |
DISTI #
72164122
|
RS | Antenna, GPS, Timing, 26 Db | PCTEL GPS-TMG-26NMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6 |
|
$181.3300 / $190.8700 | Buy Now |
|
Onlinecomponents.com | 26 dB GPS Timing Reference Antenna RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$177.2100 / $190.3400 | Buy Now |
DISTI #
65022750
|
Verical | GPS-TMG-26NMS Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$230.3730 / $247.4420 | Buy Now |
DISTI #
GPS-TMG-26NMS
|
Richardson RFPD | ANTENNA UNIT RoHS: Not Compliant Min Qty: 25 | 0 |
|
$195.0300 | Buy Now |
|
Master Electronics | 26 dB GPS Timing Reference Antenna RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$177.2100 / $190.3400 | Buy Now |