Part Details for GPS-205 by Good Sky Electric Co Ltd
Overview of GPS-205 by Good Sky Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9232-81VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency Buck Regulator for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
DA9233-A1VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency PMIC for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple |
Part Details for GPS-205
GPS-205 CAD Models
GPS-205 Part Data Attributes
|
GPS-205
Good Sky Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GPS-205
Good Sky Electric Co Ltd
Electromechanical Relay, DPDT, 7.5VDC (Coil), 1A (Contact), 30VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOOD SKY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.1 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 14.1 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@30VDC | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 10 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 14.1mm x 9.1mm x 6mm | |
Reference Standard | UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 3 ms | |
Sealing | HERMETICAL | |
Termination Type | SOLDER |