Part Details for GPS-15210 by SparkFun Electronics
Overview of GPS-15210 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9232-81VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency Buck Regulator for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
DA9233-A1VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency PMIC for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
20021521-00006T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. |
Price & Stock for GPS-15210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-GPS-15210-ND
|
DigiKey | SPARKFUN GPS BREAKOUT - CHIP ANT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
59 In Stock |
|
$42.9500 | Buy Now |
DISTI #
474-GPS-15210
|
Mouser Electronics | GNSS / GPS Development Tools GPS Breakout - Chip Antenna, SAM-M8Q (Qwiic) RoHS: Not Compliant | 19 |
|
$40.8500 | Buy Now |
|
Onlinecomponents.com | GPS Breakout - Chip Antenna, SAM-M8Q (Qwiic) RoHS: Compliant |
10 In Stock |
|
$37.5400 / $43.2000 | Buy Now |
DISTI #
82021726
|
Verical | SparkFun GPS Breakout - Chip Antenna Min Qty: 2 Package Multiple: 1 Date Code: 2406 | Americas - 9 |
|
$50.2970 / $56.1600 | Buy Now |
|
Master Electronics | GPS Breakout - Chip Antenna, SAM-M8Q (Qwiic) RoHS: Compliant |
10 In Stock |
|
$37.5400 / $43.2000 | Buy Now |
Part Details for GPS-15210
GPS-15210 CAD Models
GPS-15210 Part Data Attributes
|
GPS-15210
SparkFun Electronics
Buy Now
|
Compare Parts:
GPS-15210
SparkFun Electronics
|
Samacsys Manufacturer | SparkFun |