Part Details for GPRX-245T by Ohmite Mfg Co
Overview of GPRX-245T by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ALVCH16245TE-E | Renesas Electronics Corporation | HD74ALVC Series, , / | |
74FCT166245TPV8 | Renesas Electronics Corporation | LIGHT DRIVE/16BIT BIDIREC | |
54FCT245TLB | Renesas Electronics Corporation | Octal Bi-Directional Transceiver |
Price & Stock for GPRX-245T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT Bracket General Purpose Relay |
67 In Stock |
|
$0 | Buy Now |